The MAX436EPD is a transconductance operational amplifier with a -3db bandwidth of 200MHz. It has an input bias current of 1uA and an input offset voltage of 300uV. The device is packaged in a DIP-14 plastic package and is suitable for use in through-hole mounting applications. The MAX436EPD operates over a temperature range of -40°C to 85°C and has a slew rate of 850V/µs. It can supply up to 41mA of current and has an output current per channel of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX436EPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX436EPD technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | DIP |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 20mA |
| RoHS Compliant | No |
| Slew Rate | 850V/µs |
| Supply Current | 41mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX436EPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.