The MAX4372FEBT-T is an industrial power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 6-pin UCSP package with a width of 1mm and a length of 1.52mm. The IC has a single function and a single channel, and it operates within a supply voltage range of 2.7V to 28V. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4372FEBT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4372FEBT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1 |
| Length | 1.52 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4372FEBT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.