The MAX4372FESA-T is an industrial-grade power management IC with a maximum operating temperature of 85°C. It has 8 terminals and operates within a supply voltage range of 2.7 to 28 volts. The device is packaged in a 0.150 INCH, MS-012AA, SOIC-8 package and is suitable for use in a variety of applications. The IC is designed to operate within a temperature range of -40 to 85°C, making it suitable for use in harsh environments. It is a single-channel device with a pin count of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4372FESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4372FESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4372FESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.