The MAX4372HEBT+TG45 is a single-channel operational amplifier with a -3db bandwidth of 110kHz and a common mode rejection ratio of 85dB. It features an input bias current of 2uA and an input offset voltage of 300uV. The op-amp operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 273.2mW. It is available in a BGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4372HEBT+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4372HEBT+TG45 technical specifications.
| -3db Bandwidth | 110kHz |
| Accuracy | 0.18% |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 273.2mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4372HEBT+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
