Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4373FESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Series | MAX4373F |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4373FESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.