The MAX4373HEUA-T is an industrial-grade specialized IC with a maximum operating temperature of 85°C and a supply voltage range of 2.7V to 28V. It has 8 terminals and is available in a MICRO MAX PACKAGE-8. The device operates within a temperature range of -40°C to 85°C and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX4373HEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4373HEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4373HEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.