
The MAX4373TEUA+TG071 is a single-supply op-amp with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can dissipate up to 330mW of power. The op-amp is available in a UMAX package and is RoHS compliant. It features a common mode rejection ratio of 85dB and a power supply rejection ratio of 87dB.
Maxim MAX4373TEUA+TG071 technical specifications.
| Accuracy | 2% |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Series | MAX4373T |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4373TEUA+TG071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.