Sign in to ask questions about the Maxim MAX4374TEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4374TEUB+ technical specifications.
| Bandwidth | 200kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.95mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4374TEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.