The MAX4374TEUB-T is an industrial-grade analog IC with 10 terminals, operating over a temperature range of -40 to 85°C. It is designed for use with dual supplies, with a nominal voltage of 12V and a maximum voltage of 28V. The IC is packaged in a MICRO MAX PACKAGE-10, a 3x3mm package type.
Sign in to ask questions about the Maxim MAX4374TEUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4374TEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4374TEUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.