Analog Circuit, 1 Func, PDSO10, MICRO MAX PACKAGE-10
Maxim MAX4375FEUB-T technical specifications.
| Accuracy | 2% |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4375F |
| RoHS | Not CompliantNo |
No datasheet is available for this part.