
The MAX4375TEUB-T is a single-supply, low-noise, high-accuracy instrumentation amplifier with a common mode rejection ratio of 85dB and an input bias current of 4uA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 444mW. The device is available in a UMAX package and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX4375TEUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4375TEUB-T technical specifications.
| Accuracy | 2% |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4375T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4375TEUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.