The MAX4376FAUK-T is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a supply voltage range of 3V to 28V. The device is packaged in a SOT-23, 5 PIN package and has a width of 1.625mm and a length of 2.9mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4376FAUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4376FAUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4376FAUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.