
The MAX4376HASA+ is a single op-amp with a -3db bandwidth of 1.2MHz. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The op-amp has a common mode rejection ratio of 90dB and an input bias current of 800uA. It can supply up to 2mA of output current and has a slew rate of 10V/µs. The device is RoHS compliant and available in quantities of 100 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4376HASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4376HASA+ technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4376HASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
