The MAX4376HAUK-T is a 5-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 28V. The device has a single function and a single channel. It is packaged in a SOT-23, 5 PIN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4376HAUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4376HAUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4376HAUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.