Maxim MAX4376TASA+T technical specifications.
| -3db Bandwidth | 2MHz |
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1mA |
| Voltage Gain | 26.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4376TASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
