
Single-channel operational amplifier with current sense capability, featuring a 2MHz -3dB bandwidth and 1.7MHz bandwidth. This IC offers a high Common Mode Rejection Ratio of 90dB and a slew rate of 10V/µs. Operating from a 3V to 28V supply voltage, it draws a maximum supply current of 2.2mA. The component is housed in a compact SOT-23-5 package, measuring 3mm in length, 1.75mm in width, and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4376TAUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4376TAUK+T technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 1.7MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.3mm |
| Input Bias Current | 800uA |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX4376T |
| Slew Rate | 10V/µs |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4376TAUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
