The MAX4377FASA-T is an automotive-grade power management IC with 2 functions in a single package. It operates over a temperature range of -40C to 125C and is supplied with a voltage between 3V and 28V. The IC is packaged in a SO-8 package with 8 pins, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Maxim MAX4377FASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4377FASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.