The MAX4377FAUA-T is a dual channel power management IC with a maximum operating temperature of 125°C and a supply voltage range of 3V to 28V. It has 8 terminals and a dual terminal position. The IC is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Maxim MAX4377FAUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4377FAUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.