
Dual-channel, BICMOS power supply support circuit featuring a 1.7MHz bandwidth and 0.5% accuracy. This integrated circuit operates from 3V to 28V, with a typical supply current of 1mA. It offers a 40dB voltage gain, 10V/µs slew rate, and 90dB common mode rejection ratio. Packaged in an SOIC (PDSO8) case, it supports a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4377HASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4377HASA technical specifications.
| -3db Bandwidth | 1.2MHz |
| Accuracy | 0.5% |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current | 2mA |
| Output Current per Channel | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Voltage Gain | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4377HASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.