
Dual-channel operational amplifier with current sense capability, featuring a 2MHz -3dB bandwidth and 1.7MHz bandwidth. Operates from a 3V to 28V supply voltage with a maximum supply current of 2.2mA. Offers a 10V/µs slew rate and 90dB common mode rejection ratio. Packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height, suitable for operation between -40°C and 125°C.
Maxim MAX4377TASA+ technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.5mm |
| Input Bias Current | 800uA |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4377TASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.