Dual-channel power supply support circuit featuring BICMOS technology. Offers 0.5% accuracy with a 1.7MHz bandwidth and 2MHz -3dB bandwidth. Operates from a 3V to 28V supply range with a typical 1mA operating supply current. Provides 2mA output current per channel and boasts 90dB CMRR and 66dB PSRR. Packaged in a UMAX (PDSO8) package, this component is designed for general power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX4377TAUA technical specifications.
| -3db Bandwidth | 2MHz |
| Accuracy | 0.5% |
| Bandwidth | 1.7MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current | 2mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Voltage Gain | 26.02dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.