The MAX4378FASD-T is a dual channel power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SO-14 package with a width of 3.9mm and a length of 8.65mm. The device is rated for use in automotive applications and has a supply voltage range of 3V to 28V. It has 14 terminals and 2 functions, with a single channel and a terminal position of dual. The device is suitable for use in a variety of applications requiring power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4378FASD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4378FASD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4378FASD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.