The MAX4378HASD-T is an automotive dual channel IC designed for operation over a temperature range of -40°C to 125°C. It is supplied with a voltage range of 3V to 28V and features a 14-pin SO-14 package. The IC has 14 terminals and 2 functions, with a pin count of 14 and a width of 3.9mm and a length of 8.65mm. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX4378HASD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.