Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4378HAUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4378HAUD+ technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.7MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4378HAUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
