
The MAX4378TASD is a 4-channel operational amplifier with a -3db bandwidth of 2MHz and an accuracy of 0.5%. It is packaged in a SOIC surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, and it has a maximum power dissipation of 667mW and a maximum supply voltage of 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4378TASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4378TASD technical specifications.
| -3db Bandwidth | 2MHz |
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 800uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4378TASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.