This general purpose operational amplifier features a gain bandwidth product of 60MHz and an input bias current of 10nA. The device is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 85°C. The amplifier is not RoHS compliant and contains lead, limiting its use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX437CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX437CSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX437CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.