The MAX437ESA is a general purpose operational amplifier with a gain bandwidth product of 60MHz and an input bias current of 10nA. It is available in a SOIC-8 package and is capable of operating over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a slew rate of 17V/µs and a voltage gain of 146.02dB.
Checking distributor stock and pricing after the page loads.
Maxim MAX437ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.