Industrial-grade, single-function operational amplifier featuring a low input offset voltage of 50µV maximum. This CMOS voltage-feedback amplifier operates across a wide temperature range of -40°C to 85°C, with nominal supply voltages of ±15V and a maximum of ±22V. It offers a high unity gain bandwidth of 60MHz, a nominal slew rate of 17V/µs, and a minimum voltage gain of 3,000,000. Packaged in an 8-terminal PDSO (SO-8) with a JEDEC code of R-PDSO-G8, this amplifier boasts a typical common-mode rejection ratio of 126dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX437ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX437ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 3000000 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX437ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.