Operational Amplifier, 1 Function, Industrial Temperature Grade, featuring a voltage-feedback architecture. This 6-pin device operates from a nominal supply voltage of 5V (or +/-5V) with a maximum supply voltage limit of 6V. Key specifications include a maximum input offset voltage of 24000 µV, a minimum voltage gain of 250, and a nominal common-mode reject ratio of 95. The component is housed in a PDSO6 (SOT-23) package, with operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4380EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4380EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 24000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 250 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4380EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.