High-performance operational amplifier featuring a single function and voltage-feedback architecture. This 6-pin, PDSO6 package device operates across an industrial temperature range of -40°C to 85°C. It offers a nominal supply voltage of 5V (with a limit of 6V) and a negative supply voltage of -5V (with a limit of -6V). Key specifications include a maximum input offset voltage of 24000µV, a minimum voltage gain of 250, and a nominal common-mode reject ratio of 95.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4380EXT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4380EXT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 24000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 250 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4380EXT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.