
Dual operational amplifier IC featuring a 210MHz -3dB bandwidth and 485V/µs slew rate. This surface mount component operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, delivering 75mA output current per channel. It offers a 63dB voltage gain and 70dB common mode rejection ratio, with an input bias current of 8.5µA. Packaged in a 10-pin UMAX, this RoHS compliant amplifier is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4381EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4381EUB+ technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 210MHz |
| Height | 0.95mm |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.5mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 485V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 63dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4381EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
