Dual supply operational amplifier featuring a voltage-feedback architecture. This 10-terminal device offers two functions with a maximum input offset voltage of 24000 µV and a minimum voltage gain of 250. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from ±5V nominal up to ±6V limits, with a maximum supply current of 20mA. The component is housed in a 10-pin S-PDSO-G10 package, measuring 3mm x 3mm.
Maxim MAX4381EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 24000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 250 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4381EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.