General-purpose operational amplifier IC featuring a 210MHz -3dB bandwidth and 485V/µs slew rate. This 3-circuit, 3-channel amplifier operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, with a typical operating supply current of 7.5mA. It offers a 70dB Common Mode Rejection Ratio and 50dB Power Supply Rejection Ratio, with an output current of 75mA per channel. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 210MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 485V/µs |
| Voltage Gain | 63dB |
| RoHS | Compliant |