Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal, SOIC-14 packaged IC offers four distinct functions and operates across a wide temperature range of -40°C to 85°C. Key specifications include a maximum input offset voltage of 24000 µV, a nominal supply voltage of 5V (with a range of -6V to 6V), and a maximum supply current of 40 mA. Frequency compensation is integrated, and the device exhibits a nominal common-mode reject ratio of 95.
Maxim MAX4383ESD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 24000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4383ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.