
Quad, voltage-feedback operational amplifier featuring a 210MHz -3dB bandwidth and 485V/µs slew rate. This surface mount IC offers 75mA output current per channel and operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply. Key performance metrics include a 70dB Common Mode Rejection Ratio and 50dB Power Supply Rejection Ratio. Packaged in a 20-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4384EUP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4384EUP+T technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 8.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 879mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 485V/µs |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4384EUP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
