Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4387ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4387ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
