
The MAX4387EUA is a dual buffer amplifier with a voltage gain of 94dB and a -3dB bandwidth of 130MHz. It operates from a single 5V supply and consumes 23mA of current. The amplifier is available in a UMAX package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4387EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4387EUA technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | UMAX |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4387EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.