The MAX4388ESD+ is a dual voltage buffer amplifier with a -3db bandwidth of 130MHz and a voltage gain of 94dB. It operates on a dual supply voltage of 1.425V to 3.25V and consumes an operating supply current of 23mA. The amplifier is available in a SOIC package and is RoHS compliant. It has an input bias current of 13uA and an input offset voltage of 100uV. The MAX4388ESD+ is suitable for use in applications where high gain and fast response are required, such as in audio and RF amplification.
Maxim MAX4388ESD+ technical specifications.
| -3db Bandwidth | 130MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4388ESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.