Dual-supply buffer amplifier IC featuring 2 functions and a voltage-feedback architecture. Operating across an industrial temperature range of -40°C to 85°C, this 10-terminal component offers a nominal supply voltage of 3V, with a maximum limit of 6.5V. Key specifications include a maximum supply current of 56mA, a slew rate of 350V/µs, and a maximum input offset voltage of 8000µV. The device is housed in a 10-pin S-PDSO-G10 package with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4388EUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 56 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 35 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Voltage Gain-Min | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4388EUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.