Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4391CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4391CSA+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | -14.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4391 |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4391CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
