The MAX4391EJA is an industrial-grade DC/DC controller with an operating temperature range of -40°C to 85°C. It has 8 terminals and is available in a DIP-8 package. The device is designed for use with input voltages between 4V and 16.5V. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4391EJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4391EJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4391EJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.