The MAX4394EUD-T is a 14-pin industrial-grade operational amplifier with a temperature grade of industrial. It has a JEDEC package code of R-PDSO-G14, measuring 4.4mm in width and 5mm in length. The device is available in a TSSOP package type. It is designed for use in applications requiring high reliability and performance.
Maxim MAX4394EUD-T technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.