
Quad-channel, voltage-feedback operational amplifier featuring 85MHz -3dB bandwidth and 500V/µs slew rate. This surface-mount IC offers 55mA output current per channel and a 2.25V to 5.5V dual supply voltage range. With 70dB common mode rejection and 65dB power supply rejection, it operates from -40°C to 85°C. RoHS compliant, this component is ideal for general amplification applications.
Sign in to ask questions about the Maxim MAX4395ESD/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4395ESD/V+ technical specifications.
| -3db Bandwidth | 85MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4395 |
| Settling Time | 28ns |
| Slew Rate | 500V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4395ESD/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.