Maxim MAX4397DCTM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX4397 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4397DCTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.