Maxim MAX44000GDT+T technical specifications.
| Height | 2mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Output Voltage | 400mV |
| Max Power Dissipation | 953mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44000GDT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.