Single-channel, general-purpose operational amplifier featuring a 120dB voltage gain and 800kHz gain bandwidth product. This CMOS op-amp offers a low input bias current of 0.1pA and a 68dB common mode rejection ratio. It operates from a 2.5V to 5.5V supply range with a typical supply current of 320uA. Packaged in a SOT-23-5 surface-mount case, it supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4400AUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4400AUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 410uA |
| Output Current | 1.4mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 320uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4400AUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.