The MAX4400AXK is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin SC-70 package and a terminal position of dual. The amplifier type is operational amplifier and it has a supply voltage of 5V with a maximum limit of 6V. The input offset voltage is maximally 6500 microvolts and the average bias current is maximally 0.0001 milliamps. The slew rate is nominally 1 volt per microsecond and the common-mode reject ratio is nominally 84 decibels. The unity gain bandwidth is nominally 800 kilohertz.
Maxim MAX4400AXK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 84 |
| Unity Gain BW-Nom | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4400AXK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.