The MAX4401AXT-T is a single-channel general-purpose operational amplifier with a gain bandwidth product of 800kHz and an operating supply current of 410uA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a SC-70, 6 PIN package and is suitable for surface mount applications. The MAX4401AXT-T is not RoHS compliant and contains lead.
Maxim MAX4401AXT-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 410uA |
| Output Current | 1.4mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Supply Current | 320uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4401AXT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.