Automotive-grade, 8-pin operational amplifier featuring a voltage-feedback architecture. This dual-terminal IC offers 2 functions with a nominal supply voltage of 5V, a maximum supply voltage limit of 6V, and a maximum supply current of 1.6mA. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 1V/µs, and a unity gain bandwidth of 800kHz. Operating across a temperature range of -40°C to 125°C, this micropower amplifier is housed in an 8-pin PDSO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4402AKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4402AKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4402AKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.