
The MAX4403ASD+ is a general purpose amplifier with a common mode rejection ratio of 68dB and a gain bandwidth product of 800kHz. It operates over a temperature range of -40°C to 125°C and consumes 410uA of operating supply current. The amplifier is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4403ASD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4403ASD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 410uA |
| Output Current | 1.4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 320uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4403ASD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
